This Actel FPGA features 1980 registers and operates at a maximum temperature of 85°C and a minimum of -40°C. It is powered by a 2.5V supply voltage and is packaged in a FBGA format. The device has a propagation delay of 1.1ns and is available in a tray packaging configuration.
Actel A54SX32A-1FG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1FG144I to view detailed technical specifications.
No datasheet is available for this part.