The A54SX32A-1PQG208I is a 32,000 gate, 1,980 register field-programmable gate array (FPGA) from Actel. It operates from a 2.5V supply voltage and is packaged in a PQFP. The FPGA has a propagation delay of 1.1ns and is compliant with RoHS regulations. It is designed to operate over a temperature range of -40°C to 85°C.
Actel A54SX32A-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.