The Actel A54SX32A-1TQ144 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TQFP package and is available in a tray. The device has a propagation delay of 1.1ns and is not radiation hardened. It is not RoHS compliant and has a speed grade of 1. The FPGA has 1980 registers.
Actel A54SX32A-1TQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-1TQ144 to view detailed technical specifications.
No datasheet is available for this part.