The A54SX32A-1TQG100 is a 32K gate FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 2.5V and has a propagation delay of 1.1ns. The device is packaged in a TQFP package and is RoHS compliant. It is not radiation hardened and is available in a tray packaging.
Actel A54SX32A-1TQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1TQG100 to view detailed technical specifications.
No datasheet is available for this part.