The A54SX32A-1TQG144M is a 2.5V FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 1980 registers and a propagation delay of 1.1ns. The device is packaged in a TQFP package and is RoHS compliant. It is not radiation hardened and has a speed grade of 1.
Actel A54SX32A-1TQG144M technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-1TQG144M to view detailed technical specifications.
No datasheet is available for this part.