The Actel A54SX32A-2FG144 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a FBGA package and is available in a tray. The device has a propagation delay of 0.9ns and features 1980 registers. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |