The A54SX32A-FBG329 is a 2.5V FPGA with 1980 registers, operating within a temperature range of 0°C to 70°C. It features a propagation delay of 1.7ns. The device is packaged in a BGA package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Actel A54SX32A-FBG329 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX32A-FBG329 to view detailed technical specifications.
No datasheet is available for this part.