This 1980-register FPGA operates within a 0-70°C temperature range and is supplied at 2.5V. It is packaged in a BGA format and is compliant with RoHS regulations.
Actel A54SX32A-FBGG329 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX32A-FBGG329 to view detailed technical specifications.
No datasheet is available for this part.