The A54SX32A-FGG484I is a 32000-gate field-programmable gate array from Actel. It operates at a supply voltage of 2.5V and is packaged in a FBGA package. The device is designed to function within an operating temperature range of -40°C to 85°C. The A54SX32A-FGG484I is available in a tray packaging configuration. The propagation delay of this FPGA is 1.2ns.
Actel A54SX32A-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 32000 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.