The A54SX72A-1PQG208 is a 72000-gate field-programmable gate array (FPGA) from Actel, operating within a 0°C to 70°C temperature range. It is supplied with a 2.5V voltage and packaged in a PQFP package. The device is RoHS compliant and has a propagation delay of 1.3ns. It is available in a tray packaging format.
Actel A54SX72A-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 72000 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.