The A54SX72A-1PQG208I is a 72,000-gate field-programmable gate array (FPGA) from Actel, packaged in a PQFP package. It operates at a supply voltage of 2.5V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not radiation hardened and is RoHS compliant. It has a propagation delay of 1.3ns and is available in a tray packaging.
Actel A54SX72A-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 72000 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX72A-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.