This 2304-register microcontroller features 27648 bits of RAM and operates at a supply voltage of 1.5V. It is packaged in a FBGA and is RoHS compliant. The device can withstand temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2304 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |