The AFS1500-2FGG484 is a microcontroller with 38400 registers and 276480 bytes of RAM. It operates at a supply voltage of 1.5V and has a maximum operating temperature of 70°C. The device is packaged in a FBGA package and is compliant with RoHS regulations. The microcontroller is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |