The AFS1500-2FGG484I is a 38400-register FPGA from Actel, featuring 276480 bytes of RAM and operating at 1.5V. It is packaged in a FBGA package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |