The AFS1500-FG256 is a field-programmable gate array (FPGA) from Actel, packaged in a flip-chip ball grid array (FBGA) and available in a tray. It operates within a temperature range of 0 to 70°C and requires a supply voltage of 1.5V. The device features 38400 registers and 276480 bits of RAM. It is not designed to be radiation hardened and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |