The AFS250-1FGG256I is a field-programmable gate array from Actel, packaged in a FBGA case. It operates over a temperature range of -40°C to 85°C and is supplied at 1.5V. The device features 6144 registers and 36864 bytes of RAM. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |