The AFS250-2FGG256 is a 6144-register FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 1.5V and is packaged in a tray with a FBGA package. The device is RoHS compliant and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |