The AFS250-2PQ208 is a PQFP-packaged FPGA with 6144 registers and 36864 bytes of RAM. It operates within a temperature range of 0°C to 70°C and requires a 1.5V supply voltage. The device is available in a tray packaging format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |