The AFS250-FG256I is a field-programmable gate array with 6144 registers and 36864 bits of RAM. It operates at a supply voltage of 1.5V and can withstand temperatures between -40°C and 85°C. The device is packaged in a FBGA and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |