The AFS600-1FGG484I is a 1.5V FPGA with 110592 bits of RAM and 13824 registers. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The speed grade is 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |