The AFS600-1PQ208 is a PQFP-packaged FPGA with 13824 registers and 110592 bits of RAM. It operates within a temperature range of 0°C to 70°C. The device requires a 1.5V supply voltage. It is available in a tray packaging format and is not radiation hardened. The AFS600-1PQ208 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |