The AFS600-1PQ208I is a 13824-register PQFP FPGA from Actel, operating within a temperature range of -40°C to 85°C. It requires a 1.5V operating supply voltage. The device is packaged in a tray and has a RAM size of 110592 bits. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |