The AFS600-2FG256I is a 110592-bit FPGA from Actel with a 1.5V operating supply voltage. It features 13824 registers and is packaged in a FBGA package. The device operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Actel AFS600-2FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AFS600-2FG256I to view detailed technical specifications.
No datasheet is available for this part.