The AFS600-2FGG256 is a 110592-bit, 1.5-volt FPGA with 13824 registers, operating within a temperature range of 0 to 70 degrees Celsius. It is packaged in a FBGA package and is available in a tray. The device is RoHS compliant and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |