This 1.5V FPGA features 13824 registers and 110592 bytes of RAM, operating within a temperature range of 0 to 70°C. It is packaged in a FBGA and is compliant with RoHS regulations. The device is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |