The Actel AFS600-2PQG208 is a PQFP-packaged FPGA with 110592 bytes of RAM and 13824 registers. It operates within a temperature range of 0°C to 70°C and is supplied at 1.5V. The device is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |