The AFS600-FG256 is a 110592-bit FPGA with 13824 registers, packaged in a FBGA package. It operates within a temperature range of 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant. It is supplied at 1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |