The AFS600-FG256I is a field-programmable gate array with 13824 registers and 110592 bytes of RAM. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is packaged in a tray and features a flip-chip ball grid array (FBGA) package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |