FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 281-Pin CSP
Actel AGL1000V2-CSG281I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.