The AGL600V5-FGG144I is a 13824-register FPGA with 108Kb of RAM, operating from a 1.5V supply voltage. It is available in a lead-free FBGA package and is compliant with RoHS regulations. The device can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 108Kb |
| RoHS Compliant | Yes |
| RoHS | Compliant |