FPGA IGLOO®e Family 3M Gates 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 896-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel AGLE3000V2-FG896I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 75264 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | No |
| RoHS | Not Compliant |