FPGA IGLOOe Family 600K Gates 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel AGLE600V2-FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not Compliant |