Actel AGLN125V2-VQG100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.2V |
| Number of I/Os | 71 |
| Number of Macrocells | 1024 |
| RAM Size | 36Kb |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AGLN125V2-VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.