FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 289-Pin CSP
Checking distributor stock and pricing after the page loads.
Actel AGLP030V2-CS289 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 792 |
| Packaging | Tray |
| RoHS | Not Compliant |