FPGA IGLOO PLUS Family 30K Gates 256 Cells 892.86MHz 130nm Technology 1.5V 201-Pin CSP Box
Checking distributor stock and pricing after the page loads.
Actel AGLP030V5-CSG201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 792 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |