FPGA IGLOO PLUS Family 60K Gates 512 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 289-Pin CSP Box
Checking distributor stock and pricing after the page loads.
Actel AGLP060V2-CSG289I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1584 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS | Compliant |