FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm (CMOS) Technology 1.5V 201-Pin CSP
Checking distributor stock and pricing after the page loads.
Actel AGLP060V5-CSG201 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1584 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS | Compliant |