FPGA IGLOO PLUS Family 125K Gates 1024 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 289-Pin CSP
Checking distributor stock and pricing after the page loads.
Actel AGLP125V2-CSG289I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS | Compliant |