FPGA IGLOO PLUS Family 125K Gates 1024 Cells 892.86MHz 130nm Technology 1.5V 281-Pin CSP
Checking distributor stock and pricing after the page loads.
Actel AGLP125V5-CS281I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3120 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS | Not Compliant |