Checking distributor stock and pricing after the page loads.
Actel APA075FG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 27648b |
| RoHS | Not Compliant |