The APA150-FG144I is a Field-Programmable Gate Array (FPGA) from Actel with a package type of FBGA. It operates within a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and contains lead, packaged in a tray. It has 6144 registers and 36864 bits of RAM.
Actel APA150-FG144I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.