FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel APA150-FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |