FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Actel APA150BG456 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.