The APA300-FGG144I is a high-density FPGA from Actel, featuring 300,000 gates and 8,192 registers. It operates within a temperature range of -40°C to 85°C and is supplied at 2.5V. The device is packaged in a tray and utilizes a FBGA package. It meets RoHS compliance requirements.
Actel APA300-FGG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 300000 |
| Number of Registers | 8192 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.