This 300K gate count FPGA operates within a 0-70°C temperature range and is packaged in a FBGA format. It is designed to run on a 2.5V supply voltage and is compliant with RoHS regulations. The device is available in a tray packaging format and is not radiation hardened.
Actel APA300-FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 300000 |
| Number of Registers | 8192 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA300-FGG256 to view detailed technical specifications.
No datasheet is available for this part.