FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA
Actel APA450-FG144A technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.