The APA450-FG144I is a 2.5V FPGA with 12288 registers. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
Actel APA450-FG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.