FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
Actel APA450-FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not Compliant |