The APA450-FG256A is a Field-Programmable Gate Array (FPGA) from Actel, packaged in a Flip-Chip Ball Grid Array (FBGA). It operates within a temperature range of -40°C to 125°C and is supplied with a 2.5V voltage. The device features 12288 registers and 110592 bytes of RAM. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Actel APA450-FG256A technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |