FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 129024b |
| RoHS Compliant | Yes |
| RoHS | Compliant |